- RS Stock No.:
- 806-4948P
- Mfr. Part No.:
- NCV2904DMR2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-4948P
- Mfr. Part No.:
- NCV2904DMR2G
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
LM258, LM358, LM2904, NCV2904, Single Supply, Dual Operational Amplifiers, ON Semiconductor
The ON Semiconductor range of dual operational amplifiers are brilliant. Featuring true differential inputs, they can operate single supply voltages between 3V up to 32V. These op amps have many advantages compared to other single operational amps such as, quiescent currents (one-fifth of those with MC1741). ESD clamps are also fitted onto all the input pins.
The common mode input range includes the negative supply, thereby eliminating the need for biasing components in other applications. The output voltage includes the negative power supply voltage.
The common mode input range includes the negative supply, thereby eliminating the need for biasing components in other applications. The output voltage includes the negative power supply voltage.
Features and Benefits:
Single supply operation: 3V – 32V
Common mode range extends to negative supply
Single and split supply operation
Low input bias currents
Internally compensated
True differential input stage
ESD clamps on the inputs
Common mode range extends to negative supply
Single and split supply operation
Low input bias currents
Internally compensated
True differential input stage
ESD clamps on the inputs
Applications:
Integrators
Comparators
Voltage clamps
Current regulators
Linear voltage regulators
Comparators
Voltage clamps
Current regulators
Linear voltage regulators
Operational Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 32 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.6V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Length | 3.1mm |
Width | 3.1mm |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |
- RS Stock No.:
- 806-4948P
- Mfr. Part No.:
- NCV2904DMR2G
- Brand:
- ON Semiconductor