- RS Stock No.:
- 805-1012
- Mfr. Part No.:
- 1N5817
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 805-1012
- Mfr. Part No.:
- 1N5817
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
ON Semi 1N5817/8/9 Axial Lead Rectifiers
This series consist of metal-to-silicon power diode. These diodes comes in chrome barrier metal, oxide passivation and metal overlap contact.
Benefits:
Extremely Low VF
Low Stored Charge
Majority Carrier Conduction
Low Power Loss/High Efficiency
Low Stored Charge
Majority Carrier Conduction
Low Power Loss/High Efficiency
Features:
Case: Epoxy, Molded
Weight: 0.4 Gram
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260°C Max for 10 Seconds
Polarity: Cathode Indicated by Polarity Band
Weight: 0.4 Gram
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260°C Max for 10 Seconds
Polarity: Cathode Indicated by Polarity Band
Typical Applications:
High frequency inverters
Free wheeling diodes
Polarity protection diodes
Free wheeling diodes
Polarity protection diodes
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | DO-41 |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 20V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 750mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Diameter | 2.72mm |
Peak Non-Repetitive Forward Surge Current | 25A |
- RS Stock No.:
- 805-1012
- Mfr. Part No.:
- 1N5817
- Brand:
- ON Semiconductor