- RS Stock No.:
- 805-0980P
- Mfr. Part No.:
- 1N4731ATR
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 805-0980P
- Mfr. Part No.:
- 1N4731ATR
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor
Zener Diodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 4.3V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1 W |
Package Type | DO-41 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 58mA |
Maximum Zener Impedance | 9Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 2.72 (Dia.) x 5.2mm |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |