Phoenix Contact COMBICON MSTBVA Series Straight PCB Terminal Block, 2 Contact(s), 5.08mm Pitch, 1 Row(s)
- RS Stock No.:
- 803-2917
- Mfr. Part No.:
- 1924305 MSTBVA 2,5 HC/ 2-G-5,08
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 803-2917
- Mfr. Part No.:
- 1924305 MSTBVA 2,5 HC/ 2-G-5,08
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON MVSTBA 2,5 HC, MSTB 2,5 HC & MSTBVA 2,5 HC 5.08mm PCB Terminal Block Headers
COMBICON MVSTBA 2,5 HC, MSTB 2,5 HC & MSTBVA 2,5 HC 5.08mm pitch PCB shrouded, through hole mounting terminal block headers with a 16 A high current carrying capacity. These COMBICON MVSTBA 2,5 HC, MSTB 2,5 HC & MSTBVA 2,5 HC 5.08mm high current PCB terminal block headers should only be used with HC 2,5 terminal block plug-in connectors.
Stock numbers 803-2910 (MSTBA 2,5 HC) and 803-2913 (MSTB 2,5 HC) are right angle PCB mounting, in addition, stock number 803-2913 has a threaded mounting flange
Stock numbers with part number prefixed with 19243 (MSTBVA 2,5 HC) are vertical PCB mounting
For coding profile see stock number 648-6882
For marker labels see stock numbers 804-0961, 437-3598 and 437-3605
Stock numbers 803-2910 (MSTBA 2,5 HC) and 803-2913 (MSTB 2,5 HC) are right angle PCB mounting, in addition, stock number 803-2913 has a threaded mounting flange
Stock numbers with part number prefixed with 19243 (MSTBVA 2,5 HC) are vertical PCB mounting
For coding profile see stock number 648-6882
For marker labels see stock numbers 804-0961, 437-3598 and 437-3605
Specifications
Attribute | Value |
---|---|
Series | COMBICON MSTBVA |
Pitch | 5.08mm |
Number of Contacts | 2 |
Number of Rows | 1 |
Body Orientation | Straight |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Tin Plated |
Current Rating | 16A |
Voltage Rating | 320 V |
- RS Stock No.:
- 803-2917
- Mfr. Part No.:
- 1924305 MSTBVA 2,5 HC/ 2-G-5,08
- Brand:
- Phoenix Contact