- RS Stock No.:
- 803-1027
- Mfr. Part No.:
- BAT54HT1G
- Brand:
- Fairchild Semiconductor
Discontinued product
- RS Stock No.:
- 803-1027
- Mfr. Part No.:
- BAT54HT1G
- Brand:
- Fairchild Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Schottky Barrier Rectifier Diodes, Single, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOD-323 |
Maximum Continuous Forward Current | 200mA |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 800mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Reverse Recovery Time | 5ns |
Peak Non-Repetitive Forward Surge Current | 600mA |
- RS Stock No.:
- 803-1027
- Mfr. Part No.:
- BAT54HT1G
- Brand:
- Fairchild Semiconductor