Phoenix Contact, VAL-MS 320 ST Surge Protector 240 V ac, 415 V ac Maximum Voltage Rating 40kA Maximum Surge Current
- RS Stock No.:
- 802-6788
- Mfr. Part No.:
- 2838843
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 802-6788
- Mfr. Part No.:
- 2838843
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Surge Protection Plug
Phoenix Contact IP20 rated surge protection plug
IP20 Rated
The Phoenix Contact Surge protection connector type 2 with high-capacity varistor for VAL-MS base element, thermal monitoring, visual fault warning. High degree of modularity provides individual solutions for every application.
Easy testing and insulation measurement due to pluggable protection modules
Wide range of applications due to various nominal voltages
Wide range of applications due to various nominal voltages
Specifications
Attribute | Value |
---|---|
Suppressor Type | Protective Plug |
Maximum Voltage Rating | 240 V ac, 415 V ac |
Mounting Type | DIN Rail |
Maximum Surge Current | 40kA |
Series | VAL-MS 320 ST |
Length | 52.4mm |
Depth | 17.5mm |
Height | 55.3mm |
Dimensions | 52.4 x 17.5 x 55.3mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |