- RS Stock No.:
- 802-0746P
- Mfr. Part No.:
- 2SK4198FS
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 802-0746P
- Mfr. Part No.:
- 2SK4198FS
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
N-Channel Power MOSFET, 100V to 1700V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 5 A |
Maximum Drain Source Voltage | 600 V |
Package Type | TO-220F |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 2.34 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 5V |
Maximum Power Dissipation | 30 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 14.3 nC @ 10 V |
Length | 10.16mm |
Maximum Operating Temperature | +150 °C |
Width | 4.7mm |
Number of Elements per Chip | 1 |
Height | 15.87mm |