Fairchild Semiconductor
      Fairchild FNB41060, SPM26 AAA 3 Phase Smart Power Module, 5 A max, 600 V, Through Hole
      Product Details

      Motion SPM® (Smart Power Modules), SPM45, SPM45L Series, Fairchild Semiconductor

      Motor Controllers & Drivers, Fairchild Semiconductor

      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      Transistor Configuration3 Phase
      Configuration3 Phase
      Maximum Continuous Collector Current5 A
      Maximum Collector Emitter Voltage600 V
      Channel TypeN
      Mounting TypeThrough Hole
      Package TypeSPM26 AAA
      Pin Count26
      Switching Speed20kHz
      Maximum Power Dissipation32 W
      Dimensions39.5 x 23.5 x 4.8mm
      Height4.8mm
      Length39.5mm
      Maximum Operating Temperature+150 °C
      Minimum Operating Temperature-40 °C
      Board Level ComponentsY
      Width23.5mm
      Select all
      Customer reviews

      Add a review - Log In

      63 In stock for FREE next working day delivery
      £7.08
      Price Each
      1 - 9
      £7.08
      10 +
      £6.20
      Quantity
      Units
      Check stock levels
      Packaging Options:
      What is Production Packaging?
      Components are supplied in the original manufacturer's packaging, ready for insertion into your machinery. Allowing you to reduce waste and improve production efficiency.
      Technical Reference
      • RS Components

        Statement of conformity


        The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
        RS Stock No. 800-7419
        Description Fairchild FNB41060, SPM26 AAA 3 Phase Smart Power Module, 5 A max, 600 V, Through Hole
        Manufacturer/Brand: Fairchild Semiconductor
        Mfr. Part No. FNB41060
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Apr 23, 2017
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Similar Products
      View Similar Products
      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201