- RS Stock No.:
- 800-3098
- Mfr. Part No.:
- FD9207 Graton Sfty Boot Sz11
- Brand:
- Dickies
Discontinued product
- RS Stock No.:
- 800-3098
- Mfr. Part No.:
- FD9207 Graton Sfty Boot Sz11
- Brand:
- Dickies
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Safety Boots, Graton Series
Graton Safety Boot
Steel toe-cap to EN20345 (200 Joules)
Steel midsole for underfoot protection
Oil Resistant Sole
Breathable mesh lining
Cemented rubber outsole with EVA insert
Heat resistant outsole to 300 °C
Fabric Nubuck Leather
Steel toe-cap to EN20345 (200 Joules)
Steel midsole for underfoot protection
Oil Resistant Sole
Breathable mesh lining
Cemented rubber outsole with EVA insert
Heat resistant outsole to 300 °C
Fabric Nubuck Leather
Standards
EN ISO 20345: 2011 SB-P SRA HRO
Specifications
Attribute | Value |
---|---|
Series | Graton |
Gender | Men |
Shoe Size EU | 45 |
Shoe Size UK | 11 |
Colour | Honey |
Safety Toe | Yes |
Safety Toe Type | Steel |
ESD Safe | No |
Anti-Static | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | No |
Resistant To | Heat |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | SBP |
Midsole Type | Steel |
Upper Material | Nubuck |
Slip Resistance Rating | SRA |