- RS Stock No.:
- 800-2732
- Mfr. Part No.:
- 20926410803
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 800-2732
- Mfr. Part No.:
- 20926410803
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Ha-VIS RFID FT 89 For Plastic Surfaces
This range of Ha-VIS RFID FT 89 radio frequency identification transponders from Harting are designed for use with non-conducting plastic surfaces when the need for a non-contact identification solution is required. These FRID tags can be used globally due to the wideband antenna design. Suitable for asset management or intralogistic functions.
Functional on non-conducting plastic surfaces
Scratch, smudge and chemically resistant
EPC C1 Gen2 compatible
IP 69K degree of ingress protection
Adhesive bonding for easy mounting
Scratch, smudge and chemically resistant
EPC C1 Gen2 compatible
IP 69K degree of ingress protection
Adhesive bonding for easy mounting
Specifications
Attribute | Value |
---|---|
Device Type | Transponder |
Length | 74mm |
Width | 29mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -32°C |
Depth | 0.7mm |
Communication Protocol | RFID |
Dimensions | 74 x 29 x 0.7 mm |