- RS Stock No.:
- 799-7954P
- Mfr. Part No.:
- MAX690RESA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 799-7954P
- Mfr. Part No.:
- MAX690RESA+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Power Supply Monitor |
Number of Supervisors | 1 |
Watchdog Timer | Yes |
Manual Reset | Yes |
Maximum Reset Threshold Voltage | 2.72V |
Minimum Reset Threshold Voltage | 2.55V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Monitored Voltage | 3.3V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.1 V |
Maximum Operating Temperature | +85 °C |
Minimum Monitored Voltage | 3V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 799-7954P
- Mfr. Part No.:
- MAX690RESA+
- Brand:
- Maxim Integrated