• RS Stock No. 799-0480
      • Brand 3D Systems
      • Mfr. Part No. 350470
      3D Systems
      3D Systems Sense 2 3D Scanner
      Product Details

      Sense 3D Scanner

      Capture your world in 3D and discover the power of physical photography with the Sense 3D scanner.
      The Sense 2nd Generation 3D scanner scans small and large objects, people and scenes. The 3D scanner has the most diverse scan range in its class with optimal settings to see your world in detail. With software that is intuitive, fast, accurate and easy to use. You can process scans in seconds then crop, enhance and solidify to get your prints in just minutes.


      Features and Benefits
      Scan Small or large, from a whistle to full blown scenes 10 feet tall.
      Create your own world - Merge your scans in Cubify Sculpt™ (RS 799-0492)
      Extract precise targets from the busiest of backgrounds, scanning only the object you want.
      Easy to edit. No design experience is necessary. From the intuitive Cubify Invent (RS 799-0499), to the more advanced Cubify Design (RS 799-0496)
      Use anywhere. Hand held mobility gives you the freedom to scan spontaneously
      Physical to digital and back again: Sense 3D scanner is fully integrated with Cubify.com and your Cube 3D printer. Scans can be uploaded directly for cloud printing with various materials or sent directly to your 3D printer.
      •Operating Range Min 0.35m, Max 3m
      •Spatial x/y resolution @ 0.5m 0.9mm

      System Requirements:

      PC - requires; Intel® Core i5™ or equivalent processor and a minimum of 2 GB RAM.
      1280 x 1024 minimum screen resolution, colour: 32-bit and 4 GB available hard disk space

      Windows 8 or later

      3D Scanner

      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      Hand HeldYes
      ConnectivityUSB
      Dimensions L x W x H129 x 178 x 33mm
      ModelSense 2 3D
      Output File TypeOBJ, PLY, STL
      Weight0.59kg
      Detail Resolution1mm
      Scan Accuracy3mm
      Maximum Object Size Dia x H3 x 3mm
      Minimum Object Size Dia x H0.2 x 0.2mm
      Select all
      Customer reviews
      Average customer rating  ( 1 Customer reviews )

      Add a review - Log In

      Any customer reviews posted constitute the statements of the customer and are not the statements of RS. RS is not responsible for the accuracy or completeness of any customer review, and is not liable for any loss or damage which may result from any customer review.

      Does not work
      Do not waste your time or money on this scanner, it is impossible to get a good scan, constantly looses tracking and if you do manage to complete a scan the quality is very poor.

      Rating:

      Reviewed by:
      John

      Created on:
      Dec 23, 2014

      22 of 140 people found this review helpful.

      Did you find this review useful?  Yes |  No
      29 In stock for FREE next working day delivery
      £330.00
      Price Each
      Quantity
      Units
      Check stock levels
      Technical Reference
      • RS Components

        Statement of conformity


        The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
        RS Stock No. 799-0480
        Description 3D Systems Sense 2 3D Scanner
        Manufacturer/Brand: 3D Systems
        Mfr. Part No. 350470
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Jun 24, 2017
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Similar Products
      View Similar Products
      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201