- RS Stock No.:
- 798-0007
- Mfr. Part No.:
- GRM1552C1H6R6CA01D
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 798-0007
- Mfr. Part No.:
- GRM1552C1H6R6CA01D
- Brand:
- Murata
Legislation and Compliance
Product Details
Murata GRM 0402 CH Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 6.6pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | CH |
Tolerance | ±0.25pF |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | GRM |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |