- RS Stock No.:
- 796-9628P
- Mfr. Part No.:
- BAT43WS RR
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 796-9628P
- Mfr. Part No.:
- BAT43WS RR
- Brand:
- Taiwan Semiconductor
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOD-323F |
Maximum Continuous Forward Current | 200mA |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 650mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Reverse Recovery Time | 5ns |
Peak Non-Repetitive Forward Surge Current | 4A |