- RS Stock No.:
- 796-5137P
- Mfr. Part No.:
- TPH14006NH
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 796-5137P
- Mfr. Part No.:
- TPH14006NH
- Brand:
- Toshiba
Legislation and Compliance
Product Details
MOSFET Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 34 A |
Maximum Drain Source Voltage | 60 V |
Package Type | SOP Advanced |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 33 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Maximum Power Dissipation | 32 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Width | 5mm |
Length | 5mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 16 nC @ 10 V |
Transistor Material | Si |
Series | TPH |
Height | 0.95mm |
- RS Stock No.:
- 796-5137P
- Mfr. Part No.:
- TPH14006NH
- Brand:
- Toshiba