- RS Stock No.:
- 795-5301
- Mfr. Part No.:
- 2R5SVPC180MY
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 795-5301
- Mfr. Part No.:
- 2R5SVPC180MY
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
OSCON Solid Electrolytic SVPC series
Panasonic OS-CON SVPC electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 9 mΩ and 30 mΩ and feature large capacitance up to 2700μF.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Applications
These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVPC OS-CON capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Specifications
Attribute | Value |
---|---|
Capacitance | 180µF |
Voltage | 2.5V dc |
Mounting Type | Surface Mount |
Technology | Polymer |
Dimensions | 5 x 5.9mm |
Height | 5.9mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Series | OS-CON |
Polarised | Polar |
Ripple Current | 2.2A |
Leakage Current | 300 μA |
Tolerance | ±20% |
Equivalent Series Resistance | 24mΩ |