- RS Stock No.:
- 794-3787
- Mfr. Part No.:
- 2903659
- Brand:
- Phoenix Contact
42 In stock - FREE next working day delivery available
35 available from Europe for delivery within 1 working day(s).
Added
Price Each
£7.00
(exc. VAT)
£8.40
(inc. VAT)
Units | Per unit |
1 - 4 | £7.00 |
5 - 9 | £6.77 |
10 + | £6.49 |
- RS Stock No.:
- 794-3787
- Mfr. Part No.:
- 2903659
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
Product Details
REL IR2 Plug In Power Relay
Phoenix Contacts Rifline industrial series of relays, bases and accessories.
IR2 have 2 contacts
IR4 have 4 contacts
Coil Voltages 12 to 24 V dc and 24 to 230 V ac
Yellow LED indicator
Range includes options with Freewheeling diode
Range includes options with mechanical position indicator and test switch
IR4 have 4 contacts
Coil Voltages 12 to 24 V dc and 24 to 230 V ac
Yellow LED indicator
Range includes options with Freewheeling diode
Range includes options with mechanical position indicator and test switch
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 12A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 250V dc |
Length | 21.2mm |
Coil Resistance | 160Ω |
Coil Power | 36mW |
Depth | 27.5mm |
Contact Material | Silver Alloy |
Series | REL-IR |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Height | 35.6mm |
Life | 20000000 (Mechanical) cycles |
Maximum Switching Power DC | 288 W |
Maximum Switching Power AC | 3 kVA |
Application | Power |
Related links
- Finder Plug In Power Relay 12A Switching Current, DPDT
- Phoenix Contact PCB Mount Power Relay 10A Switching Current, DPDT
- Schneider Electric Plug In Power Relay 12A Switching Current, DPDT
- TE Connectivity DIN Rail Power Relay 12A Switching Current, DPDT
- Phoenix Contact PCB Mount Power Relay 8A Switching Current, DPDT
- Finder PCB Mount Power Relay 12A Switching Current, DPDT
- Relpol Plug In Power Relay 12A Switching Current, DPDT
- Idec Plug In Power Relay 12A Switching Current, DPDT