- RS Stock No.:
- 791-6277P
- Mfr. Part No.:
- NSQA6V8AW5T2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 791-6277P
- Mfr. Part No.:
- NSQA6V8AW5T2G
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Low Capacitance ESD Protection Array
Transient Voltage Suppressors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Anode |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 13V |
Minimum Breakdown Voltage | 6.4V |
Mounting Type | Surface Mount |
Package Type | SOT-353 (SC-70) |
Maximum Reverse Stand-off Voltage | 5V |
Pin Count | 5 |
Peak Pulse Power Dissipation | 20W |
Maximum Peak Pulse Current | 1.6A |
ESD Protection | Yes |
Number of Elements per Chip | 4 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 2.2 x 1.35 x 1mm |
Length | 2.2mm |
Height | 1mm |
Test Current | 1mA |
Width | 1.35mm |
Maximum Reverse Leakage Current | 1µA |
- RS Stock No.:
- 791-6277P
- Mfr. Part No.:
- NSQA6V8AW5T2G
- Brand:
- ON Semiconductor