• RS Stock No. 790-5220
  • Brand Parallax Inc
  • Mfr. Part No. 900-00025
Parallax Inc
Parallax Inc Servo Motor, 6 → 8.4 V, 180 rpm
Product Details

R/C servo motor, continuous rotation HS

The Parallax High-Speed Continuous Rotation Servo is ideal for robotics and basic movement projects. It is designed for continuous rotation at about three times the speed of the normal continuous rotation servo. It is easily interfaced with any microcontroller able to produce a 50Hz PWM output.

Bidirectional continuous rotation
0 to 180rpm, with linear response to PWM for easy speed ramping
Trim pot to set motor stop
Torque: 22oz-in @ +6V
Power supply: +6V to +8Vdc, 15 to 180mA
Operating temperature range: -10 to +45°C
Dimensions: 55.8 x 19 x 40.6mm excluding servo horn
Weight: 42g
Standard R/C servo mounting and 3-pin connector

Parallax offer an extensive range of sensor, communication and interface modules for the experimenter working on robotic systems. Most are supplied with extensive documentation making them ideal for use in education. Further information and tutorials are available from the Parallax website: http://learn.parallax.com/

Add product to Compare
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Maximum Output Torque22 Oz-in
Supply Voltage6 → 8.4 V
Output Speed180 rpm
Length56mm
Width41mm
Depth19mm
Dimensions56 x 41 x 19 mm
Current Rating130 mA
Select all
Customer reviews

Add a review - Log In

7 In stock for FREE next working day delivery
£10.67
Price Each
1 - 4
£10.67
5 +
£10.22
Quantity
Units
Check stock levels
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 790-5220
    Description Parallax Inc Servo Motor, 6 → 8.4 V, 180 rpm
    Manufacturer/Brand: Parallax Inc
    Mfr. Part No. 900-00025
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Aug 23, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products

Alternative for Parallax Inc Servo Motor, 6 → 8.4 V, 180 rpm

Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201