- RS Stock No.:
- 790-3243
- Mfr. Part No.:
- 2106 - 32
- Brand:
- Busch Jaeger - ABB
Available to back order for despatch 24/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£8.96
(exc. VAT)
£10.75
(inc. VAT)
Units | Per unit |
1 - 9 | £8.96 |
10 - 49 | £8.51 |
50 + | £8.08 |
- RS Stock No.:
- 790-3243
- Mfr. Part No.:
- 2106 - 32
- Brand:
- Busch Jaeger - ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
All Weather 44® (IP44) Switch Rocker Covers - 1 Gang
for flush mounted 1 gang 1 way, 1 gang 2 way, intermediate, push switch
Screwable fixing element
Supplied with sealing ring
IP44 only in conjunction with All Weather 44 cover frames
Screwable fixing element
Supplied with sealing ring
IP44 only in conjunction with All Weather 44 cover frames
All Weather 44® Switch Covers, Cover Frames and Intermediate Rings
Specifications
Attribute | Value |
---|---|
Colour | White |
Material | Thermoplastic |
Number of Gangs | 1 |
- RS Stock No.:
- 790-3243
- Mfr. Part No.:
- 2106 - 32
- Brand:
- Busch Jaeger - ABB
Related links
- Busch Jaeger - ABB White 1 Gang Plug Socket Type F - German Schuko
- Busch Jaeger - ABB White Light Switch Cover
- Busch Jaeger - ABB White 1 Gang Light Switch Cover
- Busch Jaeger - ABB White 2 Gang Light Switch Cover
- Schneider Electric White 1 Gang Blanking Plate
- Busch Jaeger - ABB White 1 Gang Plug Socket 16A Outdoor Use
- Busch Jaeger - ABB White 1 Gang Frame
- Busch Jaeger - ABB White 4 Gang Frame