• RS Stock No. 790-2811
      • Brand Raspberry Pi
      • Mfr. Part No. PiNoir
      Raspberry Pi
      Raspberry Pi PiNoir Video Module
      Product Details

      Raspberry Pi High Definition (HD) Pi NoIR Camera Board

      The Pi NoIR HD Camera Board connects to any Raspberry Pi or Compute Module allowing you to create HD video and still photography. Great for photography and video in the dark, you will need to purchase an infra-red filter seperately as the Pi NoIR does not have an infra-red filter.

      Features & Benefits of the Pi NoIR
      • High quality imagery
      • High data capability
      • 5 mega-pixel fixed focus
      • Supports 1080p, 720p60 & VGA90
      • Omnivision 5647 sensor
      • Reduces image contamination such as fixed pattern noise & smearing
      • Automatic control functions such as exposure control, white balance & luminance detection
      • Perfect for botanical, wildlife & night-time security applications

      Connecting the Pi NoIR to your Pi
      The 15 cm ribbon cable attached to the Pi NoIR slots into your Pi Camera Serial Interface port (CSI). Easy. Once connected, you can access the camera board via the Multi-Media Abstraction Layer (MMAL), the Video for Linux (V4L) APIs or a library such as Picamera Python (amongst many others that you can find online).

      Via Raspbian there are 3 applications that you can use to take your photos or videos: Raspistill and Raspistillyuv for photography, and Raspivid for videos.

      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      TypeCamera Module
      Supported Video PortsDVI
      Number of Channels1
      Supported Bus InterfacesCSI-2
      Maximum Supported Resolution2592 x 1944
      Maximum Frame Rate Capture30 (1080p) fps, 60 (720p) fps
      Dimensions20 x 25 x 10mm
      Height10mm
      Length25mm
      Maximum Operating Temperature+70°C
      Minimum Operating Temperature-30°C
      Width20mm
      Select all
      Customer reviews
      Average customer rating  ( 1 Customer reviews )

      Add a review - Log In

      Any customer reviews posted constitute the statements of the customer and are not the statements of RS. RS is not responsible for the accuracy or completeness of any customer review, and is not liable for any loss or damage which may result from any customer review.

      excellent
      same as the ordinary one but with more posibilities. Excellent does what it says without tin to say on.

      Rating:

      Reviewed by:
      Frank Cooper

      Created on:
      Dec 13, 2013

      203 of 204 people found this review helpful.

      Did you find this review useful? Yes | No
      Discontinued product
      Alternative
      Raspberry Pi PiNoir Camera V2 Video Module
      Compare alternative
      Technical Reference
      • RS Components

        Statement of conformity


        The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
        RS Stock No. 790-2811
        Description Raspberry Pi PiNoir Video Module
        Manufacturer/Brand: Raspberry Pi
        Mfr. Part No. PiNoir
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Feb 19, 2017
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Similar Products
      View Similar Products

      Alternative for Raspberry Pi PiNoir Video Module

      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201