- RS Stock No.:
- 789-8122
- Mfr. Part No.:
- ED-527
- Brand:
- Brainboxes
- RS Stock No.:
- 789-8122
- Mfr. Part No.:
- ED-527
- Brand:
- Brainboxes
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Brainboxes Ethernet to Digital I/O Output Converter
The Brainboxes Ethernet to digital I/O output converter is a state-of-the-art device with 16 non-isolated digital output channels. This device can be controlled over TCP/IP using the Modbus TCP protocol or simple ASCII commands. It can be configured and secured from a web browser and can be installed as a COM port on a Windows PC for complete backward compatibility, essential for legacy applications. It offers robust and intelligent control side devices that provide the interface to systems on the 24VDC factory floor environment, commonly referred to as 'process side'. The outputs are good for driving hot and cold resistive loads, capacitive loads, and inductive loads. It is especially suited for loads with high inrush currents such as cold bulbs/lamps and motors.
Features and Benefits
16 digital outputs and an RS485 gateway port
Control any output from TTL to high voltage, high current industrial devices
Factory floor process control and automation
Gateway Port for NuDAM/ADAM modules
Integrated DIN rail mount
Only 22.6mm wide
Easy wire feature with removable screw terminal blocks
Supports simple ASCII or industry-standard Modbus TCP
LED Status indication
Operating temperature ranges between -30°C and 80°C
Software APIs for visual basic, C#, and more
Easy to use interface
Input supply 5VDC to 30VDC
Drives high current and high voltage loads
Ideal for inductive, capacitive and resistive load
Control any output from TTL to high voltage, high current industrial devices
Factory floor process control and automation
Gateway Port for NuDAM/ADAM modules
Integrated DIN rail mount
Only 22.6mm wide
Easy wire feature with removable screw terminal blocks
Supports simple ASCII or industry-standard Modbus TCP
LED Status indication
Operating temperature ranges between -30°C and 80°C
Software APIs for visual basic, C#, and more
Easy to use interface
Input supply 5VDC to 30VDC
Drives high current and high voltage loads
Ideal for inductive, capacitive and resistive load
Applications
Control and switching of AC and DC motors
Fans
Relays drivers
Pumps
Voltage regulator
LED's and bulbs
Air conditioning
Heaters and solenoids
Fans
Relays drivers
Pumps
Voltage regulator
LED's and bulbs
Air conditioning
Heaters and solenoids
Certifications
CE
Related links
- ICP DAS USA RS232, RS485 Ethernet Media Converter
- Weidmuller RJ45 Ethernet Media Converter Half/Full Duplex 5km
- ICP DAS USA RS232 RS485 Ethernet Media Converter
- Phoenix Contact RJ45 Ethernet Media Converter Full Duplex 100m
- TREND Networks Ethernet Media Converter
- MOXA RS232 RS485 Ethernet Media Converter Full Duplex 40km
- MOXA RS232 Ethernet Media Converter
- MOXA RS232 RS485 Ethernet Media Converter Full Duplex 45km