3M PELTOR LiteCom Wired Speak & Listen Electronic Ear Defenders with Headband, 32dB, Black/Navy, Noise Cancelling
- RS Stock No.:
- 789-7606
- Mfr. Part No.:
- MT53H7A4400-EU
- Brand:
- 3M PELTOR
40 In stock - FREE next working day delivery available
Added
Price Each
£589.54
(exc. VAT)
£707.45
(inc. VAT)
Units | Per unit |
1 + | £589.54 |
- RS Stock No.:
- 789-7606
- Mfr. Part No.:
- MT53H7A4400-EU
- Brand:
- 3M PELTOR
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
3M™ Peltor™ LiteCom™ Headset
The 3M™ Peltor™ LiteCom headset is designed for use in tough and noisy environments. With noise-cancelling microphone and hands-free radio communication these Peltor ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations.
High-Performance
These high-performance hearing protectors have an SNR (single number rating) of 32 decibels (dB) and built-in two-way radio communication with a clear 1 kilometre range (although range can extend up to 3 kilometres depending on conditions).
Filtering Microphone
You can work safely and efficiently in even the most demanding environments with these tough and rugged Peltor ear defenders. The built-in microphone is the Electret noise-cancelling (MT53) and the headset allows two-way conversation across multiple parallel channels (up to 8 channels and 38 sub-channels). When speaking the microphone will effectively filter out any background noises so they can be heard clearly.
Rugged Design
LiteCom hearing defenders are dependably safe and ruggedly built to cope with everyday wear and tear in harsh environments. Whatever the conditions you face at work, whether extreme heat or cold, damp environments or out in the rain, underground or in a generally noisy environment, you can rely on these ear defenders to keep on working and keep you safe.
Hands Free Use
The Peltor LiteCom headset comes fully loaded with features for hearing protection and effective communication protecting your ears from harmful noise. The controls settings are designed for use without removal, with electronic guides through the menu that tells you what settings are being adjusted. The headset notifies the user of the battery status clearly every time it's switched on.
Features & Benefits
Voice-operated transmission (VOX) for safe, hands-free communication
Microphone will pick up on speech-only
8 channels in the PMR 446 MHz band
38 Subchannels per radio channel
Active filteriing on microphone effectively filters out all other sounds
Battery status is clearly indicated and you are notified of status every time you switch the headset on
To conserve battery life, the headset will power off automatically
Microphone will pick up on speech-only
8 channels in the PMR 446 MHz band
38 Subchannels per radio channel
Active filteriing on microphone effectively filters out all other sounds
Battery status is clearly indicated and you are notified of status every time you switch the headset on
To conserve battery life, the headset will power off automatically
Typical Applications
Industrial
Maintenance
Agriculture
General Working Environments
Maintenance
Agriculture
General Working Environments
FAQs
How many users can communicate together?
As with all Personal Mobile Radio products there is no limitation on how many users can be connected.
Does the Peltor Lite-Com feature Active noise protection?
No, the Lite-Com does have Passive Noise Protection. So they are capable of blocking out the noise from the material that they are made of. If you do require Active Noise Protection you need the Peltor Lite-Com Plus – Stock Number 789-7615.
Why are ear defenders necessary?
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
Standards
PPE directive 89/686/EEC; R&TTE-directive 1999/5/EG; RoHS-directive 2011/65/EU
Supplied with
1 x LiteCom Headset, 2 x AA Alkaline Batteries, 1 x User instruction
3M Electronic Ear Defenders, Black Colour, 394g Weight - Lite-Com Series - MT53H7A4400-EU
Block out harmful noise with these electronic ear defenders from 3M. They let you communicate clearly in noisy work environments through a two-way radio while providing essential hearing protection. The noise-cancelling microphone filters out background noises, ensuring your voice is clearly transmitted even in loud environments. An automatic power-off function shuts the headset down when it's not in use, conserving battery life.
Features & Benefits
• Auxiliary input lets you link your mobile phone or external radio to expand your comms options
• SNR of 32dB means your hearing is protected from potentially damaging noise levels
• Battery status indicator lets you keep an eye on the level to make sure you stay protected throughout your shift
• SNR of 32dB means your hearing is protected from potentially damaging noise levels
• Battery status indicator lets you keep an eye on the level to make sure you stay protected throughout your shift
Applications
• Mining industry
• Construction sites
• Machine maintenance
• Construction sites
• Machine maintenance
How do I power the defenders?
These ear defenders are powered by two AA alkaline batteries, so you don't need to plug into an external power source before using them.
Specifications
Attribute | Value |
---|---|
Attachment Type | Headband |
Series | LiteCom |
Single Number Rating SNR | 32dB |
Bluetooth | No |
Product Weight | 394g |
Connection Type | Wired |
Colour | Black/Navy |
Noise Cancelling Microphone | Yes |
FM Radio | No |
Ear Defender Type | Radio Ear Defender |
Active Noise Protection | No |
Push to Talk Button | No |
Communication Type | Speak & Listen |
Folding | No |
Standards Met | CE, EN 352-1 |
Related links
- 3M PELTOR LiteCom Plus Wireless Speak & Listen Electronic Ear...
- 3M PELTOR LiteCom PRO III Wireless Electronic Ear Defenders with...
- 3M PELTOR LiteCom Wireless Speak & Listen Electronic Ear Defenders...
- 3M PELTOR LiteCom Wired Speak & Listen Electronic Ear Defenders...
- 3M PELTOR WS Alert XPI Wireless Speak & Listen Electronic Ear...
- 3M LiteCom Plus Wired Speak & Listen Ear Defender with Headband...
- 3M PELTOR WS Alert XP Wireless Electronic Ear Defenders with...
- 3M LiteCom Plus Wireless Speak & Listen Ear Defender with Neckband...