- RS Stock No.:
- 787-3754
- Brand:
- RS PRO
258 In stock - FREE next working day delivery available
Added
Price Each
£21.82
(exc. VAT)
£26.18
(inc. VAT)
Units | Per unit |
1 - 9 | £21.82 |
10 - 19 | £20.93 |
20 + | £20.27 |
- RS Stock No.:
- 787-3754
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
First Aid Safety Guidance Posters: Manual Handling, Chemical Spills, COSHH, Health & Safety at Work, Fire
Provides employees with essential safety and guidance information
Fully uodated with the latest guidance and practice techniques
Full colour illustrations
Clear easy to follow text
Step by step instructions
Compiled by qualified health and safety practitioners
Durable
Posters help raise safety guidance and awareness throughout your organisation
Dimensions: 59x42cm
Laminated
Fully uodated with the latest guidance and practice techniques
Full colour illustrations
Clear easy to follow text
Step by step instructions
Compiled by qualified health and safety practitioners
Durable
Posters help raise safety guidance and awareness throughout your organisation
Dimensions: 59x42cm
Laminated
RS PRO Health and Safety at Work Guide Poster (590 x 420mm)
A highly visible A2 sized Health and Safety guidance poster featuring a general information section for recording the location of company health and safety policies, and detailed information on maintaining health and safety in the workplace.
An excellent quick reference guide for best practice on many areas of general health and safety practice from the identification of hazardous materials, safety signs and signals through to manual handling and first aid regulations.
Featuring a laminated construction, the large 590 x 420mm health and safety poster is resistant to grease and dirt and easy to clean. Ideal for raising the importance of health and safety in your workplace helping reduce unnecessary accidents and injury.
Features and Benefits
Health and Safety Guidance wall chart
590 x 420mm
Laminated
Resistant to grease and dirt
Clear easy to follow text
Step by step instructions
Wipe clean
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifications
Attribute | Value |
---|---|
Theme | Health & Safety At Work Guidance |
Text Language | English |
Type | Poster |
Height | 420 mm |
Material | Semi Rigid Laminate |
Quantity Per Package | 1Each |
Width | 590mm |
Related links
- COSHH Safety Guidance Safety Poster English 590mm
- Warehouse & Storage Safety Guidance Safety Poster English 590mm
- Electric Shock Treatment Guidance Safety Poster English 590mm
- Chemical Spills Safety Guidance Safety Poster English 590mm
- Hands Only CPR Guidance Safety Poster English 590mm
- First Aid for Eyes Treatment Guidance Safety Poster English 590mm
- How to Wash Your Hands Guidance Safety Poster English 590mm
- Working At Height Safety Guidance Safety Poster English 590mm