Murata, LQW31H, 1206 (3216M) Wire-wound SMD Inductor with a Ferrite Core, 14.7 nH ±10% Wire-Wound 680mA Idc Q:60
- RS Stock No.:
- 785-5450
- Mfr. Part No.:
- LQW31HN15NK03L
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 785-5450
- Mfr. Part No.:
- LQW31HN15NK03L
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 1206 LQW31H Series Magnetically Shielded Wire Wound Inductors
SMD Inductor for high frequency wire wound.
SMT 1206 Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 14.7 nH |
Maximum DC Current | 680mA |
Package/Case | 1206 (3216M) |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.8mm |
Dimensions | 3.2 x 1.6 x 1.8mm |
Tolerance | ±10% |
Maximum DC Resistance | 49mΩ |
Series | LQW31H |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1GHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 60 |
- RS Stock No.:
- 785-5450
- Mfr. Part No.:
- LQW31HN15NK03L
- Brand:
- Murata