Murata, LQW2BH, 0805 (2012M) Wire-wound SMD Inductor with a Ferrite Core, 68 nH ±2% Wire-Wound 460mA Idc Q:40
- RS Stock No.:
- 785-5406P
- Mfr. Part No.:
- LQW2BHN68NG03L
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 785-5406P
- Mfr. Part No.:
- LQW2BHN68NG03L
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 0805 LQW2BH Series Wire Wound Inductor
Operating temp: -40 → +85°C
Dimensions: 2.0 x 1.5 x 1.75 mm
Package Type: 0805
Dimensions: 2.0 x 1.5 x 1.75 mm
Package Type: 0805
Specifications
Attribute | Value |
---|---|
Inductance | 68 nH |
Maximum DC Current | 460mA |
Package/Case | 0805 (2012M) |
Length | 2mm |
Depth | 1.5mm |
Height | 1.7mm |
Dimensions | 2 x 1.5 x 1.7mm |
Tolerance | ±2% |
Maximum DC Resistance | 230mΩ |
Series | LQW2BH |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1.2GHz |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 40 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 785-5406P
- Mfr. Part No.:
- LQW2BHN68NG03L
- Brand:
- Murata