Murata, LQW21H, 0805 (2012M) Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±5% Wire-Wound 115mA Idc Q:35
- RS Stock No.:
- 785-5321
- Mfr. Part No.:
- LQW21HN1R0J00L
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 785-5321
- Mfr. Part No.:
- LQW21HN1R0J00L
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 0805 LQW21H Series Wire Wound Inductors
High frequency horizontal wire wound ferrite type.
Operating temperature -40°C to +85°C
For reflow solder
For reflow solder
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 115mA |
Package/Case | 0805 (2012M) |
Length | 2mm |
Depth | 1.2mm |
Height | 0.9mm |
Dimensions | 2 x 1.2 x 0.9mm |
Tolerance | ±5% |
Maximum DC Resistance | 2.86Ω |
Series | LQW21H |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 450MHz |
Maximum Operating Temperature | +85°C |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 35 |
Minimum Operating Temperature | -40°C |