- RS Stock No.:
- 783-3181P
- Mfr. Part No.:
- GT DASPA1.13-GRGT-26-1
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 783-3181P
- Mfr. Part No.:
- GT DASPA1.13-GRGT-26-1
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM DURIS P5 Series LEDs
The DURIS P5 series of high efficacy mid-power LEDs from OSRAM Opto Semiconductors, combine high luminous efficacy, superior corrosion resistance, a wide beam angle and a compact footprint, enabling the DURIS P5 LED to emit homogenous illumination without any noticeable individual points of light. These features make the DURIS P5 LED ideal for uniform light distribution applications including: Linear luminaires (e.g. cove lighting or freezer case lighting), area luminaires (e.g. office lighting), backlighting applications, outdoor effect lighting, channel letters and commercial lighting.
In SSL applications LEDs can be exposed to corrosive gases which can permeate into the luminaire (e.g. in outdoor luminaires). However LEDs can also be exposed to corrosive gases produced by materials within the luminaire itself (e.g. circuit board materials, rubber gaskets or adhesives). The OSRAM DURIS P5 LED employs a corrosion resistant leadframe which enhances its durability even under adverse environmental conditions.
In SSL applications LEDs can be exposed to corrosive gases which can permeate into the luminaire (e.g. in outdoor luminaires). However LEDs can also be exposed to corrosive gases produced by materials within the luminaire itself (e.g. circuit board materials, rubber gaskets or adhesives). The OSRAM DURIS P5 LED employs a corrosion resistant leadframe which enhances its durability even under adverse environmental conditions.
Features of the DURIS P5 series:
High-quality low/mid power LED
Corrosion resistance
Variety of colour options
Minimum CRI = 80, typical CRI = 84 (white LEDs only)
Long lifetime: L70B50 > 50,000h (Tj = 125°C; IF = 200mA)
Compact footprint 2.6 x 2.2mm
Wide viewing angle
High maximum forward current: 200mA
High-quality low/mid power LED
Corrosion resistance
Variety of colour options
Minimum CRI = 80, typical CRI = 84 (white LEDs only)
Long lifetime: L70B50 > 50,000h (Tj = 125°C; IF = 200mA)
Compact footprint 2.6 x 2.2mm
Wide viewing angle
High maximum forward current: 200mA
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.25 V |
Luminous Intensity | 6.91 → 7.95 cd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 21 → 25.9 lm |
Lens Shape | Dome |
Dominant Wavelength | 525 nm |
Series | DURIS P5 |
Lens Colour | Clear |
Dimensions | 2.65 x 2.25mm |
- RS Stock No.:
- 783-3181P
- Mfr. Part No.:
- GT DASPA1.13-GRGT-26-1
- Brand:
- OSRAM Opto Semiconductors