- RS Stock No.:
- 783-2854
- Mfr. Part No.:
- 2N6107G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 783-2854
- Mfr. Part No.:
- 2N6107G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PNP Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -10 A |
Maximum Collector Emitter Voltage | -70 V |
Package Type | TO-220AB |
Mounting Type | Through Hole |
Maximum Power Dissipation | 40 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 80 V dc |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 10 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 10.28 x 4.82 x 15.75mm |