Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Bipolar Transistors
onsemi SMMBTA06LT1G NPN Transistor, 500 mA, 80 V, 3-Pin SOT-23
RS Stock No.:
781-5244P
Mfr. Part No.:
SMMBTA06LT1G
Brand:
onsemi
View this category
Discontinued product
RS Stock No.:
781-5244P
Mfr. Part No.:
SMMBTA06LT1G
Brand:
onsemi
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Small Signal NPN Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Attribute
Value
Transistor Type
NPN
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
80 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
225 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V dc
Maximum Emitter Base Voltage
4 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
3.04 x 2.64 x 1.11mm