- RS Stock No.:
- 781-5234
- Mfr. Part No.:
- SMMBT2907ALT3G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 781-5234
- Mfr. Part No.:
- SMMBT2907ALT3G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
General Purpose PNP Transistors, Up to 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 600 mA |
Maximum Collector Emitter Voltage | 60 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 225 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -60 V dc |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 3.04 x 2.64 x 1.11mm |
Maximum Operating Temperature | +150 °C |