- RS Stock No.:
- 781-5196
- Mfr. Part No.:
- SBC856BLT1G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 781-5196
- Mfr. Part No.:
- SBC856BLT1G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
Small Signal PNP Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -100 mA |
Maximum Collector Emitter Voltage | -65 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 225 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -80 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 3.04 x 2.64 x 1.11mm |