- RS Stock No.:
- 781-0817
- Mfr. Part No.:
- HD 201
- Brand:
- Sennheiser
Discontinued product
- RS Stock No.:
- 781-0817
- Mfr. Part No.:
- HD 201
- Brand:
- Sennheiser
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HD201Closed Dynamic Stereo Headphones
HD201 Headphones create a powerful stereo sound. With the addition of good attenuation of ambient noise an ideal wired hi-fi headphone set.
Features and Benefits
Strong stereo sound quality
Crips bass response
Designed for comfort
Lightweight
Good attenuation of ambient noise
Hard wearing
Leatherette ear pads
Crips bass response
Designed for comfort
Lightweight
Good attenuation of ambient noise
Hard wearing
Leatherette ear pads
Supplied with
1/4 in (6.3 mm) gold plated jack adapter.
Specifications
Attribute | Value |
---|---|
Frequency Response | 21 → 18000 Hz |
Sound Pressure Level | 108dB |
Impedance | 24Ω |
Cable Connector | 3.5 mm Plug |
Cable Length | 3m |
Connector Adapter Included | Yes |
Weight | 165g |
Maximum Frequency Response | 18000 Hz |
Minimum Frequency Response | 21 Hz |