- RS Stock No.:
- 780-0778
- Mfr. Part No.:
- 402.6383
- Brand:
- Scame
Discontinued product
- RS Stock No.:
- 780-0778
- Mfr. Part No.:
- 402.6383
- Brand:
- Scame
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Scame panel mount industrial power connector
From Scame, comes a range of high-quality panel mounted power connectors. Manufactured to industry standards these red connectors are easy to assemble and is a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
Features and benefits
- IP67 Rated
- Voltage ratings of 415V and 230v offered in this range
- All models offered in the range are highly reliable and excellent quality
- Right angle body orientation
- Maximum operating temperature of 40 °C
- Ample room for wiring the switch-disconnector mechanical interlock that can be fitted with auxiliary contact
- Lockable control knob and threaded metal inserts
Applications
These Industrial connectors are widely used in a range of applications such as
- Providing power for machinery on construction sites
- Woodworking machines
- Maintenance workshops in the light industry
- Powering lighting equipment in the sports and entertainment industry
What protection does IP67 rating offer?
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
Specifications
Attribute | Value |
---|---|
Current Rating | 64A |
Plug/Socket | Socket |
Pole Format | 2P+E |
Voltage Rating | 230 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Right Angle |
IP Rating | IP67 |
Colour | Blue |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -25°C |