- RS Stock No.:
- 778-6708
- Mfr. Part No.:
- 63811-2400
- Brand:
- Molex
6 In stock - FREE next working day delivery available
Added
Price Each
£446.45
(exc. VAT)
£535.74
(inc. VAT)
Units | Per unit |
1 + | £446.45 |
- RS Stock No.:
- 778-6708
- Mfr. Part No.:
- 63811-2400
- Brand:
- Molex
Legislation and Compliance
Product Details
MX150L and MX150 Terminal Tooling
This range of Molex Hand Crimp tools are suitable for MX150 and MX150L Sealed Rectangular Connector (SRC) system contacts. A full cycle with ratcheting action for a complete crimp is provide by these T9999 Series hand tools. The Type 4A Crimper has an ergonomic handle design with simple contact positioning.
Note
Molex MX150L Sealed Connector System
Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.
Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
Specifications
Attribute | Value |
---|---|
Series | 207129 |
Product Type | Crimp Tool |
Operation | Hand |
For Use With | MX150 Connectors |
Wire Size AWG | 16 → 14AWG |
Ratcheting | Yes |
Overall Length | 150 mm |
Related links
- Molex Hand Ratcheting Crimp Tool for Sabre Connector Contacts
- Molex HANDTOOL Hand Ratcheting Crimp Tool for Sabre Connector Contacts
- Molex Hand Ratcheting Crimp Tool for Mini-Fit Sr. Connector Contacts
- Molex Hand Ratcheting Crimp Tool for Mizu-P25 Connector Contacts
- Molex Hand Ratcheting Crimp Tool
- Molex Hand Ratcheting Crimp Tool for KK 3.96mm Connector Contacts
- Molex Hand Ratcheting Crimp Tool for PicoBlade Connector Contacts
- Molex Hand Ratcheting Crimp Tool for MX150L Connector Contacts