- RS Stock No.:
- 776-9914
- Mfr. Part No.:
- STHT0-70695
- Brand:
- Stanley
16 In stock - FREE next working day delivery available
39 available from Europe for delivery within 1 working day(s).
Added
Price Each
£21.25
(exc. VAT)
£25.50
(inc. VAT)
Units | Per unit |
1 + | £21.25 |
- RS Stock No.:
- 776-9914
- Mfr. Part No.:
- STHT0-70695
- Brand:
- Stanley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Stanley 14 in 1 Multi-Tool
Professional Stanley 14 in 1 multi tool with a bi-material handle offering better grip and comfort.
Quick locking and unlocking of the keys via the lock release button.
Tools included:
1 x 1/4" Bit Holder
1 x 1/4" Nut Adaptor
6 x Metric Nuts: 5, 6, 10, 11, 12 & 13 mm
2 x Slotted Screwdriver bits: 6-8 & 10-12
2 x Philips Screwdriver bits: PH1 & PH2
1 x Knife Blade
1 x Wood Saw
1 x File for metal
Tools included:
1 x 1/4" Bit Holder
1 x 1/4" Nut Adaptor
6 x Metric Nuts: 5, 6, 10, 11, 12 & 13 mm
2 x Slotted Screwdriver bits: 6-8 & 10-12
2 x Philips Screwdriver bits: PH1 & PH2
1 x Knife Blade
1 x Wood Saw
1 x File for metal
Specifications
Attribute | Value |
---|---|
Blade Material | Steel |
Knife Type | Multitool |
Closed Length | 128mm |
Blade Type | Straight |
Retractable | Yes |
Weight | 354g |
- RS Stock No.:
- 776-9914
- Mfr. Part No.:
- STHT0-70695
- Brand:
- Stanley
Related links
- Stanley Fatmax Straight 200mm Closed Length, 300g
- Gerber Dime Straight 71mm Closed Length, 64g
- Gerber Dime Straight 70mm Closed Length, 62g
- RS PRO Straight 130mm Closed Length, 29g
- Leatherman Wave+ Straight 100mm Closed Length, 241g
- Leatherman Straight 115mm Closed Length
- Stanley Tools Straight 165mm Closed Length, 30g
- Leatherman Straight 100mm Closed Length