Siemens 1LA7 Reversible Induction AC Motor, 0.18 kW, IE1, 3 Phase, 2 Pole, 230 V, 400 V, Foot Mounting
- RS Stock No.:
- 775-4515
- Mfr. Part No.:
- 1LA7 060-2AA10
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 775-4515
- Mfr. Part No.:
- 1LA7 060-2AA10
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
2 Pole, Foot Mounted Motors - 1LA7 Series
Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment.
The ruggedness and lack of complexity of the components guarantee an extremely long service live.
Extremely easy selection of energy-saving motors due to the efficiency classification IE1.
The ruggedness and lack of complexity of the components guarantee an extremely long service live.
Extremely easy selection of energy-saving motors due to the efficiency classification IE1.
Standard Efficiency IE1
Aluminium enclosure
IP55 protection rating
Self-venting
Foot mounted
Aluminium enclosure
IP55 protection rating
Self-venting
Foot mounted
Specifications
Attribute | Value |
---|---|
Power Rating | 0.18 kW |
Efficiency Class | IE1 |
AC Motor Type | Induction |
Supply Voltage | 230 V, 400 V |
Phase | 3 |
Output Speed | 2820 rpm |
Number of Poles | 2 |
Mounting Type | Foot |
Shaft Diameter | 11mm |
Shaft Length | 23mm |
Width | 120mm |
Rotation | Reversible |
Current Rating | 510 mA |
Maximum Output Torque | 0.61 Nm |
Length | 232mm |
Depth | 124mm |
Series | 1LA7 |
Dimensions | 232 x 120 x 124 mm |
- RS Stock No.:
- 775-4515
- Mfr. Part No.:
- 1LA7 060-2AA10
- Brand:
- Siemens