- RS Stock No.:
- 774-3681
- Mfr. Part No.:
- TIP32AG
- Brand:
- onsemi
10 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.655
(exc. VAT)
£0.786
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.655 | £6.55 |
100 - 490 | £0.461 | £4.61 |
500 - 990 | £0.381 | £3.81 |
1000 - 2490 | £0.31 | £3.10 |
2500 + | £0.27 | £2.70 |
*price indicative |
- RS Stock No.:
- 774-3681
- Mfr. Part No.:
- TIP32AG
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
PNP Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -3 A |
Maximum Collector Emitter Voltage | -60 V |
Package Type | TO-220AB |
Mounting Type | Through Hole |
Maximum Power Dissipation | 40 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 1 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 10.28 x 4.82 x 15.75mm |