onsemi TIP142G NPN Darlington Transistor, 10 A 100 V HFE:500, 3-Pin TO-247
- RS Stock No.:
- 774-3662
- Mfr. Part No.:
- TIP142G
- Brand:
- onsemi
Subtotal (1 pack of 2 units)*
£3.38
(exc. VAT)
£4.06
(inc. VAT)
FREE delivery for orders over £50.00
- 24 unit(s) ready to ship
- Plus 292 unit(s) shipping from 07 November 2025
| Units | Per unit | Per Pack* | 
|---|---|---|
| 2 - 18 | £1.69 | £3.38 | 
| 20 + | £1.455 | £2.91 | 
*price indicative
- RS Stock No.:
- 774-3662
- Mfr. Part No.:
- TIP142G
- Brand:
- onsemi
| Select all | Attribute | Value | 
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum Continuous Collector Current | 10 A | |
| Maximum Collector Emitter Voltage | 100 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Minimum DC Current Gain | 500 | |
| Maximum Base Emitter Saturation Voltage | 3.5 V | |
| Maximum Collector Base Voltage | 100 V | |
| Maximum Collector Emitter Saturation Voltage | 3 V | |
| Maximum Collector Cut-off Current | 2mA | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 21.08mm | |
| Height | 5.3mm | |
| Width | 16.26mm | |
| Dimensions | 21.08 x 16.26 x 5.3mm | |
| Maximum Power Dissipation | 125 W | |
| Select all | ||
|---|---|---|
| Brand onsemi | ||
| Transistor Type NPN | ||
| Maximum Continuous Collector Current 10 A | ||
| Maximum Collector Emitter Voltage 100 V | ||
| Maximum Emitter Base Voltage 5 V | ||
| Package Type TO-247 | ||
| Mounting Type Through Hole | ||
| Pin Count 3 | ||
| Transistor Configuration Single | ||
| Number of Elements per Chip 1 | ||
| Minimum DC Current Gain 500 | ||
| Maximum Base Emitter Saturation Voltage 3.5 V | ||
| Maximum Collector Base Voltage 100 V | ||
| Maximum Collector Emitter Saturation Voltage 3 V | ||
| Maximum Collector Cut-off Current 2mA | ||
| Minimum Operating Temperature -65 °C | ||
| Maximum Operating Temperature +150 °C | ||
| Length 21.08mm | ||
| Height 5.3mm | ||
| Width 16.26mm | ||
| Dimensions 21.08 x 16.26 x 5.3mm | ||
| Maximum Power Dissipation 125 W | ||
NPN Darlington Transistors, ON Semiconductor
Standards
Related links
- onsemi TIP142G NPN Darlington Transistor 3-Pin TO-247
- STMicroelectronics TIP142 NPN Darlington Transistor 3-Pin TO-247
- onsemi TIP140G NPN Darlington Transistor 3-Pin TO-247
- STMicroelectronics TIP142T NPN Darlington Transistor 3-Pin TO-220
- onsemi TIP147G PNP Darlington Transistor 3-Pin TO-247
- STMicroelectronics TIP147 PNP Darlington Transistor 3-Pin TO-247
- STMicroelectronics TIP132 NPN Darlington Transistor 3-Pin TO-220
- STMicroelectronics TIP112 NPN Darlington Transistor 3-Pin TO-220
