- RS Stock No.:
- 774-1159P
- Mfr. Part No.:
- FDMQ86530L
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 774-1159P
- Mfr. Part No.:
- FDMQ86530L
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
PowerTrench® Quad MOSFET, Fairchild Semiconductor
PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.
The latest PowerTrench® MOSFETs, employ shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generation.
Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuit or replace a higher voltage rating MOSFET.
The latest PowerTrench® MOSFETs, employ shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generation.
Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuit or replace a higher voltage rating MOSFET.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 8 A |
Maximum Drain Source Voltage | 60 V |
Package Type | MLP |
Mounting Type | Surface Mount |
Pin Count | 12 |
Maximum Drain Source Resistance | 26 mΩ |
Channel Mode | Enhancement |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 22 W |
Transistor Configuration | Full Bridge |
Maximum Gate Source Voltage | -20 V, +20 V |
Transistor Material | Si |
Length | 5mm |
Width | 4.5mm |
Typical Gate Charge @ Vgs | 23 nC @ 10 V |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 4 |
Series | PowerTrench |
Minimum Operating Temperature | -55 °C |
Height | 0.75mm |
- RS Stock No.:
- 774-1159P
- Mfr. Part No.:
- FDMQ86530L
- Brand:
- ON Semiconductor