- RS Stock No.:
- 774-1064P
- Mfr. Part No.:
- FAN7093-F085
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 774-1064P
- Mfr. Part No.:
- FAN7093-F085
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Half-Bridge MOSFET Drivers, Fairchild Semiconductor
MOSFET & IGBT Drivers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 7 |
Package Type | D2PAK (TO-263) |
Number of Outputs | 1 |
Topology | High and Low Side |
High and Low Sides Dependency | Independent |
Number of Drivers | 2 |
Bridge Type | Half Bridge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
- RS Stock No.:
- 774-1064P
- Mfr. Part No.:
- FAN7093-F085
- Brand:
- ON Semiconductor