Crouzet DIN Rail Mount Timer Relay, 24 → 240 V ac, 24V dc, 1-Contact, 0.1 s → 100h, SPDT
- RS Stock No.:
- 774-0304
- Distrelec Article No.:
- 137-53-449
- Mfr. Part No.:
- 88827105
- Brand:
- Crouzet
Subtotal (1 unit)*
£69.98
(exc. VAT)
£83.98
(inc. VAT)
FREE delivery for orders over £50.00
- Plus 59 unit(s) shipping from 03 November 2025
- Plus 142 unit(s) shipping from 03 November 2025
Units | Per unit |
|---|---|
| 1 - 4 | £69.98 |
| 5 - 9 | £66.48 |
| 10 - 24 | £62.98 |
| 25 - 49 | £59.48 |
| 50 + | £55.98 |
*price indicative
- RS Stock No.:
- 774-0304
- Distrelec Article No.:
- 137-53-449
- Mfr. Part No.:
- 88827105
- Brand:
- Crouzet
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 24 → 240 V ac, 24V dc | |
| Mounting Type | DIN Rail | |
| Mode of Operation | Asymmetrical, Interval, OFF Delay, ON Delay, ON Pulse, Symmetrical | |
| Time Range | 0.1 s → 100h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | SPDT | |
| Time Increment | Hours, Minutes, Seconds | |
| Maximum Current | 8A | |
| Switch Configuration | SPDT | |
| Terminal Type | Screw | |
| Width | 17.5mm | |
| Power Supply | External | |
| Maximum Operating Temperature | +60°C | |
| Length | 90mm | |
| Minimum Current | 10mA | |
| Depth | 60mm | |
| Contact Material | Silver Nickel | |
| Minimum Operating Temperature | -20°C | |
| Time Delay | 30ms | |
Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 24 → 240 V ac, 24V dc | ||
Mounting Type DIN Rail | ||
Mode of Operation Asymmetrical, Interval, OFF Delay, ON Delay, ON Pulse, Symmetrical | ||
Time Range 0.1 s → 100h | ||
Number of Contacts 1 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration SPDT | ||
Time Increment Hours, Minutes, Seconds | ||
Maximum Current 8A | ||
Switch Configuration SPDT | ||
Terminal Type Screw | ||
Width 17.5mm | ||
Power Supply External | ||
Maximum Operating Temperature +60°C | ||
Length 90mm | ||
Minimum Current 10mA | ||
Depth 60mm | ||
Contact Material Silver Nickel | ||
Minimum Operating Temperature -20°C | ||
Time Delay 30ms | ||
- COO (Country of Origin):
- ID
Crouzet Multi-Function Timer Relay
Features and Benefits
1 changeover relay output of 8A
SPDT contact configuration
Multi-voltage supply options ranging between 24VAC to 240VAC and 24VDC
Screw or spring terminals
LED status indicator (relay version)
Possibility of external load connection in parallel to the control input
Three wire PNP sensor compatible
Applications
Chemical industry
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Certifications
IP40 rated
IP50 rated
IEC/EN 61812-1
IEC/EN 61000-6-1
IEC/EN 61000-6-2
IEC/EN 61000-6-3
IEC/EN 61000-6-4
CE certified
UL approved
cUL certified
CSA certified
GL certified
Related links
- Crouzet DIN Rail Mount Timer Relay 24V dc 0.1 s → 100h, SPDT
- Crouzet DIN Rail Mount Timer Relay 24V dc 0.1 s → 100h SPDT
- Carlo Gavazzi DIN Rail Mount Timer Relay 24V dc 0.1 s → 100h, SPDT
- Crouzet DIN Rail Mount Timer Relay 1-Contact SPDT
- Carlo Gavazzi Plug In Timer Relay 24V dc 0.1 s → 100h, SPDT
- Carlo Gavazzi DIN Rail Mount Timer Relay 24V dc 0.1 s → 100h SPDT
- Crouzet DIN Rail Mount Timer Relay 24 → 240V ac 0.1 s → 100h
- Crouzet DIN Rail Mount Timer Relay 1-Contact 1-Function, Solid State