Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Aluminium Capacitors
Epcos 4700μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Chassis Mount - B41580A8478M000
RS Stock No.:
773-4381
Mfr. Part No.:
B41580A8478M000
Brand:
EPCOS
View this category
Discontinued product
RS Stock No.:
773-4381
Mfr. Part No.:
B41580A8478M000
Brand:
EPCOS
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
B41580 Series
Ideal for computer power supply applications or other applications that require long operational life
Long-life grade capacitors
Extremely compact
High ripple current capability
Attribute
Value
Capacitance
4700µF
Voltage
63V dc
Mounting Type
Chassis Mount
Technology
Electrolytic
Dimensions
35.7 x 55.7mm
Height
55.7mm
Minimum Operating Temperature
-40°C
Diameter
35.7mm
Maximum Operating Temperature
+105°C
Lead Pitch
12.7mm
Lifetime
3000h
Series
B41580
Leakage Current
≤0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA
Equivalent Series Resistance
60mΩ
Ripple Current
45A
Tolerance
±20%