- RS Stock No.:
- 772-7027
- Mfr. Part No.:
- FH12-45S-0.5SH(55)
- Brand:
- Hirose
1820 In stock - FREE next working day delivery available
25 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£2.598
(exc. VAT)
£3.118
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £2.598 | £12.99 |
50 - 95 | £2.234 | £11.17 |
100 - 495 | £2.078 | £10.39 |
500 - 995 | £1.792 | £8.96 |
1000 + | £1.558 | £7.79 |
*price indicative |
- RS Stock No.:
- 772-7027
- Mfr. Part No.:
- FH12-45S-0.5SH(55)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
Product Details
Hirose FH12 Series 0.5 mm FPC/FFC Connectors
FH12 series ZIF (zero insertion force) FPC/FFC connectors with a 0.5mm pitch. These FPC connectors feature a one-touch rotating ZIF actuator for easy operation. Once fully closed the actuator produces a tactile click to confirm that mating is complete. FH12 series FPC/FFC connectors with their one-touch ZIF rotating actuator occupy less space on the PCB than versions with slide locking mechanisms enabling high density mounting. These FH12 series FPC/FFC connectors are available with a bottom contact configuration (FH12) or a top contact configuration (FH12A).
Features and Benefits
One-touch rotating ZIF actuator
Tactile click to confirm mating
PCB space saving design
Supports high density mounting
Top and bottom mounting contact configurations
Tactile click to confirm mating
PCB space saving design
Supports high density mounting
Top and bottom mounting contact configurations
Applications
Suitable for use in a broad range of applications such as mobile phones, GPS, notebook PCs, data terminals, LCD TVs, digital and video cameras and other small hand held devices that connect to an LCD
0.5mm FPC/FFC - Hirose
Specifications
Attribute | Value |
---|---|
Number of Contacts | 45 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Bottom Contact |
Body Orientation | Right Angle |
Current Rating | 500mA |
Voltage Rating | 50 V ac |
Series | FH12 |
Number of Rows | 1 |
Termination Method | Solder |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Housing Material | PPS·Polyamide |
- RS Stock No.:
- 772-7027
- Mfr. Part No.:
- FH12-45S-0.5SH(55)
- Brand:
- Hirose
Related links
- Hirose ZIF Top Contact
- Hirose 12 0.5mm Pitch 33 Way Horizontal Female FPC Connector, ZIF...
- Wurth Elektronik ZIF Bottom Contact
- Wurth Elektronik ZIF
- Hirose 12 0.5mm Pitch 45 Way Horizontal Female FPC Connector, ZIF...
- Omron Top and Bottom Contact
- Hirose ZIF Vertical Contact
- Molex 54132 0.5mm Pitch 45 Way Right Angle FPC Connector, ZIF...