Silicon Labs EFM32LG330F256G-E-QFN64R, 32bit ARM Cortex M3 Microcontroller, EFM32LG, 48MHz, 256 kB Flash, 64-Pin QFN
- RS Stock No.:
- 772-0754
- Mfr. Part No.:
- EFM32LG330F256G-E-QFN64R
- Brand:
- Silicon Labs
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 772-0754
- Mfr. Part No.:
- EFM32LG330F256G-E-QFN64R
- Brand:
- Silicon Labs
Technical Reference
Legislation and Compliance
Product Details
EFM32 Leopard Gecko Microcontroller Family
Leopard Gecko (LG) family of energy friendly 32-bit microcontrollers, based on the ARM Cortex-M3 processor core.
EFM32 Gecko Microcontrollers
Silicon Labs microcontrollers target energy sensitive applications, including smart metering, gas/energy/water metering, remote sensing, building automation, security systems, portable health/fitness equipment and smart accessories.
Powerful ARM Cortex-M 32-bit processor cores
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
Specifications
Attribute | Value |
---|---|
Family Name | EFM32LG |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 48MHz |
RAM Size | 32 kB |
USB Channels | 1 |
Number of PWM Units | 4 |
Number of SPI Channels | 0 |
Typical Operating Supply Voltage | 1.85 → 3.8 V |
Number of CAN Channels | 0 |
Number of USART Channels | 3 |
Number of I2C Channels | 2 |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Width | 9mm |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 4 (3 x 16 bit) |
Number of LIN Channels | 0 |
Height | 0.85mm |
ADCs | 1(8 x 12 bit) |
Length | 9mm |
Dimensions | 9 x 9 x 0.85mm |
- RS Stock No.:
- 772-0754
- Mfr. Part No.:
- EFM32LG330F256G-E-QFN64R
- Brand:
- Silicon Labs