- RS Stock No.:
- 771-9199
- Brand:
- RS PRO
90 In stock - FREE next working day delivery available
Added
Price Each
£125.98
(exc. VAT)
£151.18
(inc. VAT)
Units | Per unit |
1 + | £125.98 |
- RS Stock No.:
- 771-9199
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO 5-Shelf Chipboard, Galvanised Steel Shelving System, 1800 mm x 1200 mm x 450 mm, 265 kg Load
This shelving system from the RS PRO range has a load capacity of 265 kg across five fully adjustable shelves. The solid construction means it's durable enough for even the harshest environment.
Thanks to the boltless assembly, the product is easy to put up and take down and the shelf height is adjustable so it can adapt to your changing storage needs. The shelves are made from solid chipboard and the frame from steel, that contribute to the large overall-load capacity.
This product is made from galvanised steel and is epoxy-coated, protecting the unit from corrosion, impact and chemicals so you can be confident it will be reliable and long-lasting even in harsh environments. This system from the tried and tested RS PRO range is ideal as a flexible storage solution for offices, garages or workshops.
Thanks to the boltless assembly, the product is easy to put up and take down and the shelf height is adjustable so it can adapt to your changing storage needs. The shelves are made from solid chipboard and the frame from steel, that contribute to the large overall-load capacity.
This product is made from galvanised steel and is epoxy-coated, protecting the unit from corrosion, impact and chemicals so you can be confident it will be reliable and long-lasting even in harsh environments. This system from the tried and tested RS PRO range is ideal as a flexible storage solution for offices, garages or workshops.
Features and Benefits
• Five-shelf shelving system
• Chipboard and galvanised steel
• Supplied with four uprights, five shelves, four shelf supports and four plastic feet
• Load capacity of 265 kg
• Depth of 450 mm
• Height of 1800 mm
• Width of 1200 mm
• Chipboard and galvanised steel
• Supplied with four uprights, five shelves, four shelf supports and four plastic feet
• Load capacity of 265 kg
• Depth of 450 mm
• Height of 1800 mm
• Width of 1200 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
4 x Uprights, 5 x Shelves, 5 x Shelf Supports & 4 x Plastic Feet
Specifications
Attribute | Value |
---|---|
Number of Shelves | 5 |
Load Capacity | 265kg |
Height | 1800mm |
Width | 1200mm |
Depth | 450mm |
Material | Chipboard, Galvanised Steel |
Related links
- RS PRO 5 Shelf Chipboard 1800mm x 900mm 265kg Load
- RS PRO Blue 5 Shelf Chipboard 1800mm x 900mm 265kg Load
- Manorga RAL 7035 Light Grey 1 Shelf Chipboard 800mm, 792kg
- Manorga RAL 7035 Light Grey 3 Shelf Chipboard 2000mm x 1800mm,
- Manorga RAL 7035 Light Grey 4 Shelf Chipboard 2500mm x 1800mm,
- Manorga RAL 7035 Light Grey 4 Shelf Chipboard 2500mm x 3000mm,
- Manorga RAL 7035 Light Grey 4 Shelf Chipboard 2500mm x 1500mm,
- Manorga RAL 7035 Light Grey 1 Shelf Chipboard 800mm, 683kg