- RS Stock No.:
- 770-8568P
- Mfr. Part No.:
- ERJP6WF1100V
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 770-8568P
- Mfr. Part No.:
- ERJP6WF1100V
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Resistance | 110Ω |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.5W |
Temperature Coefficient | ±200ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJP6W |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |