Atmel ATSAM4S8CA-AU, 32bit ARM Cortex M4 Microcontroller, ATSAM4, 120MHz, 16 kB, 512 kB Flash, ROM, 100-Pin LQFP
- RS Stock No.:
- 769-2549
- Mfr. Part No.:
- ATSAM4S8CA-AU
- Brand:
- Atmel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 769-2549
- Mfr. Part No.:
- ATSAM4S8CA-AU
- Brand:
- Atmel
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SMART SAM4S ARM® Cortex-M4 Microcontrollers
Based on the powerful ARM® Cortex®-M4 core, the Atmel® SMART SAM4S series offers scalable performance, memory density and power efficiency. It integrates a hardware code protection.
Specifications
Attribute | Value |
---|---|
Family Name | ATSAM4 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 16 kB, 512 kB |
Maximum Frequency | 120MHz |
RAM Size | 128 kB |
USB Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of CAN Channels | 0 |
Number of UART Channels | 2 |
Number of USART Channels | 2 |
Number of I2C Channels | 2 |
Typical Operating Supply Voltage | 1.62 → 3.6 V |
Maximum Operating Temperature | +85 °C |
Length | 14mm |
Dimensions | 14 x 14 x 1.45mm |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Width | 14mm |
Number of ADC Units | 1 |
Program Memory Type | Flash, ROM |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Pulse Width Modulation | 1(4 x 16 bit) |
ADCs | 1(16 x 12 bit) |
Height | 1.45mm |
Number of LIN Channels | 0 |
- RS Stock No.:
- 769-2549
- Mfr. Part No.:
- ATSAM4S8CA-AU
- Brand:
- Atmel