RS PRO Plug In Power Supply 9V dc Output, 1.5A Output
- RS Stock No.:
- 768-9786
- Brand:
- RS PRO
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.06
(exc. VAT)
£25.27
(inc. VAT)
- RS Stock No.:
- 768-9786
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | 2-Pin America/Japan | |
| Output Voltage | 9V dc | |
| Input Voltage | 100 → 240V ac | |
| Output Current | 1.5A | |
| Maximum Temperature | +40°C | |
| Output Connector | 5.5 x 2.5 x 10 mm Jack Plug | |
| Number of Outputs | 1 | |
| Cable Length | 1.5m | |
| Efficiency | 78.49% | |
| MTBF | 50000h | |
| Length | 84.9mm | |
| Load Regulation | ±5% | |
| Width | 50mm | |
| Depth | 40mm | |
| Minimum Temperature | 0°C | |
| Type | Switched Mode Power Supply | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type 2-Pin America/Japan | ||
Output Voltage 9V dc | ||
Input Voltage 100 → 240V ac | ||
Output Current 1.5A | ||
Maximum Temperature +40°C | ||
Output Connector 5.5 x 2.5 x 10 mm Jack Plug | ||
Number of Outputs 1 | ||
Cable Length 1.5m | ||
Efficiency 78.49% | ||
MTBF 50000h | ||
Length 84.9mm | ||
Load Regulation ±5% | ||
Width 50mm | ||
Depth 40mm | ||
Minimum Temperature 0°C | ||
Type Switched Mode Power Supply | ||
- COO (Country of Origin):
- CN
APC 8750 Android Neo-ITX Personal Computer
The APC single-board computer runs a custom Android operating system, built for keyboard and mouse input. A basic selection of applications is preinstalled. Also included is a full set of consumer I/O ports, enabling APC to connect to your PC monitor or TV. Getting Started guide, Engineering Resources including OS updates available online at: http://apc.io/
800MHz ARM1176JZF-core processor
512MB DDR3 SDRAM memory
2GB NAND Flash memory
Built-in 2D/3D graphics, resolution up to 720p
On-board real-time clock/calendar
Android 2.3 OS pre-installed
HDMI video socket
VGA video socket
10/100 Ethernet RJ45 socket
4 x USB 2.0 sockets: USB0 host/device selectable by jumper
3.5mm audio out & microphone sockets
microSD card slot
UART serial port header, with RTS/CTS signals and +3.3Vout
SPI serial port header
2.5mm +9Vdc power socket (Centre pin positive)
Alternative +12Vdc 4-way ATX-type PSU socket
Power consumption: 4W idle, 13.5W full load
Power pushbutton and Power-On LED
Remote Power pushbutton and Power-On LED header
Size: 170 x 85mm
Neo-ITX format board, compatible with Mini-ITX and Micro-ATX cases
512MB DDR3 SDRAM memory
2GB NAND Flash memory
Built-in 2D/3D graphics, resolution up to 720p
On-board real-time clock/calendar
Android 2.3 OS pre-installed
HDMI video socket
VGA video socket
10/100 Ethernet RJ45 socket
4 x USB 2.0 sockets: USB0 host/device selectable by jumper
3.5mm audio out & microphone sockets
microSD card slot
UART serial port header, with RTS/CTS signals and +3.3Vout
SPI serial port header
2.5mm +9Vdc power socket (Centre pin positive)
Alternative +12Vdc 4-way ATX-type PSU socket
Power consumption: 4W idle, 13.5W full load
Power pushbutton and Power-On LED
Remote Power pushbutton and Power-On LED header
Size: 170 x 85mm
Neo-ITX format board, compatible with Mini-ITX and Micro-ATX cases
RS Product Codes
Supplied with
I/O socket cover panel

