Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
LMV651MF/NOPB Texas Instruments, Low Power, Op Amp, RRO, 12MHz, 2.7 → 5.5 V, 5-Pin SOT-23
RS Stock No.:
761-6387
Mfr. Part No.:
LMV651MF/NOPB
Brand:
Texas Instruments
View all Op Amps
Discontinued product
RS Stock No.:
761-6387
Mfr. Part No.:
LMV651MF/NOPB
Brand:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
Low Voltage Operational Amplifiers, LMV Series
Attribute
Value
Amplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2.7 → 5.5 V
Typical Gain Bandwidth Product
12MHz
Typical Slew Rate
3V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
94 dB
Rail to Rail
Rail to Rail Output
Length
2.92mm
Height
1.02mm
Width
1.6mm
Dimensions
2.92 x 1.6 x 1.02mm
Typical Input Voltage Noise Density
17nV/√Hz